
This D-Subminiature connector features a thermoplastic shell and 25 positions, with a wire/cable diameter of 0.433inch and a round wire/cable type. The connector is lead free and RoHS compliant. The shell material is thermoplastic and the shell size is B. The connector is available in a package quantity of 10.
Harting 09670250442 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Height | 15.2mm |
| Lead Free | Lead Free |
| Length | 53.2mm |
| Material | Thermoplastic |
| Number of Positions | 25 |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Thermoplastic |
| Shell Size | B |
| Wire/Cable Diameter | 0.433inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670250442 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.