
This D-Subminiature connector features a thermoplastic shell and a shielding design. It has 25 positions and a straight orientation. The connector is made of thermoplastic and has a silver color. It is available in a package quantity of 10 and is compliant with RoHS regulations.
Harting 09670250453 technical specifications.
| Body Material | Thermoplastic, Plastic |
| Package/Case | Metal |
| Color | Silver |
| Depth | 40mm |
| Length | 53.4mm |
| Material | Plastic |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Thermoplastic |
| Shell Size | B |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670250453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.