This shielded connector features a metal case and a thermoplastic shell, with a B size and round wire/cable type. It has 25 positions and is RoHS compliant. The connector is made of plastic and has a shielding feature for electromagnetic interference protection.
Harting 09670250513 technical specifications.
| Package/Case | Metal |
| Material | Plastic |
| Number of Positions | 25 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Shell Material | Thermoplastic |
| Shell Size | B |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670250513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.