Harting 09670250571 technical specifications.
| Body Material | Thermoplastic |
| Color | Grey |
| Material | Thermoplastic |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shell Material | Plastic |
| Shell Size | B |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670250571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.