
37-position D-subminiature receptacle with two rows, designed for signal applications. Features gold-plated copper alloy contacts and a steel body with tin plating. Rated for 7A current and 125V DC, with a solder termination suitable for 20AWG wire. Operates across a temperature range of -40°C to 85°C and offers a mating cycle of 50. Dielectric material is PBT with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09670374704 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel, Metal |
| Body Plating | Tin |
| Contact Material | Copper Alloy, Nickel |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Steel |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 125V |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670374704 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.