
The 09670504763 is a 50-position, 3-row D-subminiature signal connector from Harting, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a flammability rating of UL94 V-0 and is RoHS compliant. The connector is available in bulk packaging and has a solder termination. It is designed for use in applications where a high-density connection is required.
Harting 09670504763 technical specifications.
| Contact Type | Signal |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09670504763 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.