R/A Socket Crimp 50 Contact
Harting 0967050476400 technical specifications.
| Gender | Female |
| Length | 67mm |
| Number of Contacts | 50 |
| Orientation | Right Angle |
| Pitch | 2.76mm |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 0967050476400 to view detailed technical specifications.
No datasheet is available for this part.