Female D-Subminiature connector, 9 positions, 2 rows, straight orientation, solder termination. Features copper alloy contacts with nickel and gold plating, rated for 5A current and 125V AC working voltage. Metal body with tin plating, PBT dielectric material, and UL94 V-0 flammability rating. Designed for free hanging or panel mount applications, with a mating cycle of 50 and operating temperature range of -40°C to 85°C.
Harting 09672094704 technical specifications.
| Body Material | Metal |
| Body Plating | Tin |
| Color | Grey |
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 17mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 31.2mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Test Voltage | 1kV |
| Voltage Rating (AC) | 125V |
| Width | 12.5mm |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09672094704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.