
9-way D-Subminiature plug connector featuring a straight, male gender with a 2.77mm pitch. This free-hanging or panel-mount connector boasts a tin-plated metal body and housing, with gold-plated copper alloy signal contacts for reliable connectivity. Rated for 6.5A current and 125V working voltage, it operates within a temperature range of -40°C to 125°C and offers 50 mating cycles. The dielectric is PBT with a UL94 V-0 flammability rating.
Sign in to ask questions about the Harting 09672095604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09672095604 technical specifications.
| Body Material | Metal |
| Body Plating | Tin |
| Package/Case | Metal |
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 6.5A |
| Depth | 17mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.55mm |
| Length | 31.2mm |
| Material | Steel |
| Mating Cycles | 50 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.77mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Test Voltage | 1kV |
| Voltage Rating (AC) | 125V |
| Width | 12.5mm |
| Wire/Cable Gauge | 20AWG |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09672095604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.