
37-position D-subminiature receptacle connector featuring male contacts and a 2.77mm pitch. Constructed with a steel and metal body and housing, it offers a 6A current rating and operates within a -40°C to 85°C temperature range. The copper alloy contacts are plated with nickel and gold for signal applications, with solder termination suitable for 20AWG wire. This free-hanging connector supports 50 mating cycles and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09672375604 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel, Metal |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Nickel, Gold |
| Contact Type | Signal |
| Current Rating | 6A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Material | Steel |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09672375604 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
