Harting 09691815420 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Material | Metal |
| Mount | Cable |
| Number of Positions | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09691815420 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.