Harting 09692009150 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Harting 09692009150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.