
This 3-contact D-subminiature connector has a current rating of 30A and is designed for through hole mount. It measures 39mm in length and 15.4mm in width, with a depth of 12.5mm. The connector is available in packs of 25 and features a right angle orientation.
Checking distributor stock and pricing after the page loads.
| Current Rating | 30A |
| Depth | 12.5mm |
| Gender | Male |
| Length | 39mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Width | 15.4mm |
| RoHS | Compliant |