This 20-position 2-row rectangular connector features a current rating of 10A and a voltage rating of 50V. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The connector is made from copper alloy with silver contact plating and is lead-free. It is compliant with RoHS regulations and has a flammability rating of UL94 HB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09700202622 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy, Silver |
| Contact Plating | Silver |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Staf |
| Termination | Screw |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 25V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09700202622 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
