Harting 0970020281701 technical specifications.
| Current Rating | 10A |
| Gender | Male |
| Mount | Screw |
| Number of Contacts | 20 |
| Series | Staf |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Harting 0970020281701 to view detailed technical specifications.
No datasheet is available for this part.