This terminal block features a gold plated contact plating, a PBT insulation material, and a UL94 V-0 flammability rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The block is designed for through hole mounting and has a pitch of 2.54mm. It is available in a bulk packaging with 20 pieces per package. The terminal block is RoHS compliant and has a termination of solder.
Harting 09731647903 technical specifications.
| Contact Plating | Gold |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Material | PBT |
| Length | 95mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09731647903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.