
64-position, 3-row right-angle female header with a 2.54mm pitch, designed for board-to-board applications. Features copper alloy contacts with nickel and gold plating, rated for 2A current and 250V DC working voltage. Solder termination with a 3mm lead length ensures secure connection. Operating temperature range from -65°C to 125°C, with UL94 V-0 flammability rating and IEC approval. Mating cycles up to 400.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09732646801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC |
| Contact Material | Copper Alloy, Copper, Nickel, Gold |
| Contact Plating | Nickel, Gold |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Length | 3mm |
| Lead Pitch | 2.54mm |
| Length | 94mm |
| Mating Cycles | 400 |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pin Length | 3mm |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Shell Size | R |
| Tail Length | 3mm |
| Termination | Solder |
| DC Rated Voltage | 250V |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09732646801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
