This terminal block features 96 positions with 64 loaded, arranged in 3 rows. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The terminal block is constructed with PBT insulation material and features gold contact plating. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09733646903 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DIN 41612 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 09733646903 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.