Harting 09990000303 technical specifications.
| Package/Case | 0303 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | Han® C |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09990000303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
