Harting 09990000836 technical specifications.
| Length | 218mm |
| Mount | Screw |
| Reach SVHC Compliant | No |
| Series | Han® VDE |
| Weight | 0.79lb |
| RoHS | Compliant |
Download the complete datasheet for Harting 09990000836 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.