
This connector features 10 copper alloy contacts with silver plating, rated for 16A and 250V DC, with a maximum operating supply voltage of 600V. It has a right angle orientation and a metal package, with a termination type of screw. The connector is rated for IP65 and is part of the HAN-KIT series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 10200100000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Operating Supply Voltage | 600V |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | HAN-KIT |
| Termination | Screw |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 10200100000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
