Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 10330100000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Material | Aluminium |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Operating Supply Voltage | 600V |
| Orientation | Right Angle |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | HAN-KIT |
| Termination | Screw |
| Voltage Rating | 500V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Harting 10330100000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
