The Harting 14 11 021 3002 000 is a shrouded header with 2 contacts, a terminal pitch of 2.54mm, and a right-angle body orientation. It is designed for surface mount applications and has a maximum operating temperature range of -40 to 125 degrees Celsius. The header features a dual-slot polarization type and a maximum current rating of 6A. It is suitable for use in applications up to 160V and has a height of 5mm.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 6A |
| Max Voltage Rating | 160V |
| Tradename | har-flexicon® |
| Height | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |