The 14 11 101 3002 000 is a shrouded header from Harting, featuring 10 contacts with a 2.54mm pitch. It has a maximum operating temperature range of -40°C to 125°C and can handle up to 160V and 6A. The header is designed for surface mount applications and has a height of 5mm. It is part of the har-flexicon series and is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | M |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 6A |
| Max Voltage Rating | 160V |
| Tradename | har-flexicon® |
| Height | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |