Conn Wire to Board M 4 POS 3.5mm Solder RA Thru-Hole har-flexicon® Bulk
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 11A |
| Max Voltage Rating | 150V |
| Tradename | har-flexicon® |
| Height | 7.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |