
2-position, 1-row, vertical ZIF/LIF flexible flat cable (FFC) / flexible printed circuit (FPC) connector with a 2.54mm pitch. Features screwless termination, a 6A current rating, and a 160V voltage rating. Constructed from black polymer and glass fiber with copper contacts plated in tin. Designed for surface mount and panel mounting, with a maximum operating temperature of 125°C. Accommodates wire gauges from 20AWG to 26AWG.
Harting 14010213101000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 7.5A |
| Depth | 10.6mm |
| Gender | Female |
| Length | 9.77mm |
| Material | Polymer, Glass fibre |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Panel |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions Per Level | 2 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | har-flexicon |
| Termination | Screwless |
| Voltage | 160V |
| Voltage Rating | 160V |
| Width | 8.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14010213101000 to view detailed technical specifications.
No datasheet is available for this part.