Vertical, 6-position, 1-row flexible flat cable (FFC) / flexible printed circuit (FPC) connector with Zero Insertion Force (ZIF) and Low Insertion Force (LIF) termination. Features a 2.54mm pitch, copper contacts with tin plating, and a 6A current rating. Constructed from black polymer and glass fiber, this female receptacle supports surface mount and panel mounting, operating between -40°C and 125°C with a voltage rating of 160V. Designed for wire gauges from 20AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 7.5A |
| Depth | 10.6mm |
| Gender | Female |
| Length | 19.93mm |
| Material | Polymer, Glass fibre |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Panel |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | har-flexicon |
| Termination | Screwless |
| Voltage | 160V |
| Voltage Rating | 160V |
| Width | 8.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |