7-way, 1-row, horizontal flexible flat cable (FFC) / flexible printed circuit (FPC) ZIF & LIF receptacle with a 2.54mm pitch. Features screwless termination, a 6A current rating, and a 160V voltage rating. Constructed from black polymer and glass fiber with copper contacts plated in tin. Designed for surface mount and panel mounting, with a maximum operating temperature of 125°C. Accommodates wire gauges from 20AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 14010713102000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 14010713102000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 8.4A |
| Depth | 5mm |
| Gender | Receptacle |
| Length | 22.47mm |
| Material | Polymer, Glass fibre |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Panel |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions Per Level | 7 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | har-flexicon |
| Termination | Screwless |
| Voltage | 160V |
| Voltage Rating | 160V |
| Width | 9.2mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14010713102000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.