4-position, 1-row ZIF/LIF connector with 1.27mm pitch, designed for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features gold-plated copper alloy contacts, a black polymer and glass fiber housing, and a horizontal orientation. Rated for 2.7A current and 16V voltage, with a maximum operating temperature of 125°C. This surface mount component offers solder termination and meets UL94 V-0 flammability standards.
Harting 14110410002000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current | 2A |
| Current Rating | 2.7A |
| Depth | 3.52mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 10.13mm |
| Material | Polymer, Glass fibre |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Panel |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Cut Tape |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flexicon® |
| Termination | Solder |
| Voltage | 16V |
| Voltage Rating | 16V |
| Width | 10.35mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 14110410002000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.