
Vertical ZIF/LIF connector with 6 positions and 6 poles, featuring a 2.54mm pitch. This male header offers a 6A current rating and 160V voltage rating, constructed from black polymer and glass fiber with copper alloy contacts plated in tin. Designed for surface mount and panel mounting, it operates within a temperature range of -40°C to 125°C and boasts a UL94 V-0 flammability rating.
Harting 14110613001000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 7.3A |
| Depth | 7.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 20.55mm |
| Material | Polymer, Glass fibre |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Panel |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flexicon |
| Termination | Solder |
| Voltage | 160V |
| Voltage Rating | 160V |
| Width | 8.8mm |
| RoHS | Compliant |
No datasheet is available for this part.