
7-position, 1-row ZIF/LIF connector with 2.54mm pitch. Features a vertical orientation and surface mount termination for flexible flat cable (FFC) or flexible printed circuit (FPC) applications. Constructed from black polymer and glass fiber, it offers a current rating of 6A and a voltage rating of 160V. Contact material is copper alloy with tin plating, and the component operates within a temperature range of -40°C to 125°C, boasting a UL94 V-0 flammability rating.
Sign in to ask questions about the Harting 14110713001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 14110713001000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 7.3A |
| Depth | 7.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 23.09mm |
| Material | Polymer, Glass fibre |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Panel |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flexicon |
| Termination | SMD/SMT |
| Voltage | 160V |
| Voltage Rating | 160V |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 14110713001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
