8-position, 1-row vertical ZIF/LIF connector with a 2.54mm pitch. Features copper alloy contacts with tin plating, rated for 6A current and 160V voltage. Constructed from black polymer and glass fiber, this surface mount component offers a wide operating temperature range of -40°C to 125°C and a flammability rating of UL94 V-0.
Harting 14110813001000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 7.3A |
| Depth | 7.45mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 25.63mm |
| Material | Polymer, Glass fibre |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Panel |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Cut Tape |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flexicon |
| Termination | SMD/SMT |
| Voltage | 160V |
| Voltage Rating | 160V |
| Width | 8.8mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 14110813001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.