
The har-flexicon connector is a 10-position through-hole FFC/FPC connector with a maximum operating voltage of 300V and a maximum operating current of 11A. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The connector is made of copper alloy with a tin plating and has a lead-free construction. It is available in a bulk packaging option with a pitch of 3.81mm.
Harting 14121015001000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current | 11A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flexicon® |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.