
Pluggable terminal block for flexible flat cable (FFC) and flexible printed circuit (FPC) applications. Features 3 positions with a 0.138-inch pitch, designed for vertical mounting and free-hanging applications. Supports wire gauges from 14AWG to 30AWG with screw termination. Offers a 10A current rating and 150V voltage rating, operating within a temperature range of -40°C to 110°C. Constructed with copper contacts and a green housing, this component is lead-free.
Harting 14310314401000 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Current | 10A |
| Current Rating | 10A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Reach SVHC Compliant | No |
| Series | har-flexicon® |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
No datasheet is available for this part.