
Pluggable terminal block with 4 positions, featuring a 3.5mm pitch and horizontal orientation. This female connector utilizes a screw termination method and is designed for flexible flat cable (FFC) / flexible printed circuit (FPC) applications, specifically within ZIF & LIF connector types. It supports wire gauges from 14AWG to 30AWG, with a current rating of 10A and a voltage rating of 150V. Constructed with a copper alloy contact material, it operates within a temperature range of -40°C to 110°C and boasts a UL94 V-0 flammability rating.
Harting 14310414402000 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 10A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| Series | har-flexicon® |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14310414402000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.