
8-position, 1-row vertical ZIF/LIF connector with a 2.54mm pitch. Features screwless termination, a 6A current rating, and 160V voltage rating. Constructed from black polymer and glass fiber, it offers a temperature range of -40°C to 125°C and a UL94 V-0 flammability rating. Suitable for flexible flat cable (FFC) and flexible printed circuit (FPC) applications, with a maximum wire gauge of 26AWG and a minimum of 20AWG. Mountable free hanging or to a panel.
Harting 14310813101000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 7.3A |
| Depth | 14.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 25.62mm |
| Material | Polymer, Glass fibre |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flexicon® |
| Termination | Screwless |
| Voltage | 160V |
| Voltage Rating | 160V |
| Width | 4.9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14310813101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.