
Pluggable terminal block with 8 positions, featuring a vertical orientation and free-hanging mount. This 1-level connector utilizes screw termination and accepts wire gauges from 14AWG to 30AWG. It offers a 10A current rating and a 150V voltage rating, operating within a temperature range of -40°C to 110°C. The contact material is copper, and the component is lead-free.
Sign in to ask questions about the Harting 14310814401000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 14310814401000 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Current | 10A |
| Current Rating | 10A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Reach SVHC Compliant | No |
| Series | har-flexicon® |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14310814401000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.