
10-position, 1-row ZIF/LIF connector with 2.54mm pitch. Features screwless termination, vertical orientation, and a black polymer/glass fibre housing. Rated for 160V and 6A (7.3A rating), with a temperature range of -40°C to 125°C. Suitable for flexible flat cable (FFC) or flexible printed circuit (FPC) applications, with a wire gauge range of 20-26AWG. UL94 V-0 flammability rating and RoHS compliant.
Harting 14311013101000 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 7.3A |
| Depth | 14.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 30.7mm |
| Material | Polymer, Glass fibre |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flexicon® |
| Termination | Screwless |
| Voltage | 160V |
| Voltage Rating | 160V |
| Width | 4.9mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14311013101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.