
Pluggable terminal block featuring 12 positions and 1 level, designed for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. This ZIF & LIF connector offers screwless termination, accommodating wire gauges from 30AWG to 12AWG. It operates with a current rating of 12A and a voltage rating of 300V, with a maximum operating temperature of 110°C. The green housing is constructed from copper alloy contacts and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the Harting 14311216102000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 14311216102000 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Current | 12A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Orientation | Horizontal |
| Packaging | Bulk |
| Pitch | 5mm |
| Reach SVHC Compliant | No |
| Series | har-flexicon® |
| Termination | Screwless |
| Voltage | 600V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 14311216102000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
