The Harting 15 11 080 2601 000 is a shrouded header with 80 contacts, a terminal pitch of 1.27mm, and a surface mount design. It features a HDR gender and a termination method of solder. The header has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use in applications where high current ratings are required, with a maximum current rating of 1.4A.
Harting 15 11 080 2601 000 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 80 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.4A |
| Tradename | har-flex® |
| Height | 6.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 15 11 080 2601 000 to view detailed technical specifications.
No datasheet is available for this part.