The Harting 15 15 080 2401 000 is a shrouded header connector with 80 contacts, a terminal pitch of 1.27mm, and a right-angle body orientation. It is designed for surface mount applications and features a termination method of solder. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1.4A.
Harting 15 15 080 2401 000 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 80 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 1.4A |
| Tradename | har-flex® |
| Height | 4.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 15 15 080 2401 000 to view detailed technical specifications.
No datasheet is available for this part.