This 68-contact socket strip features a female gender and a 1.27mm pitch, with two rows of contacts. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The socket strip is rated for a maximum current of 1.5A and has a height of 9.05mm. It is part of the har-flex series from Harting.
Checking distributor stock and pricing after the page loads.
| Type | Socket Strip |
| Gender | F |
| Number of Contacts | 68 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.5A |
| Tradename | har-flex® |
| Height | 9.05mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |