
Right-angle male pin header connector with 6 positions and 2 rows, featuring a 1.27mm pitch. Contacts are copper alloy with gold mating finish, designed for surface mount termination. Rated for 2.3A current, operating from -55°C to 125°C, with a UL94 V-0 flammability rating. Insulation is black polymer.
Sign in to ask questions about the Harting 15150062601000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 15150062601000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2.3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Primary Type | CABLE ASSEMBLY |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Har-Flex® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harting 15150062601000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.