
Board stacking connector featuring 32 female socket contacts arranged in 2 rows with a 1.27mm pitch. This straight, surface mount receptacle offers a 2A current rating and gold-plated copper alloy contacts for reliable mating. The black polymer insulator boasts a UL94 V-0 flammability rating, and the connector supports a 9.05mm stack height.
Harting 15220322601000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Mated Stacking Heights | 13.8mm |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flex |
| Stack Height | 9.05mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.