This connector features 38 positions with a straight orientation and a copper alloy contact material. It is available in a package quantity of 280 pieces on tape and reel. The connector has a pitch of 1.27mm and a stack height of 9.05mm. It is RoHS compliant and suitable for surface mount technology (SMT) applications.
Harting 15220382601000 technical specifications.
| Contact Material | Copper Alloy |
| Number of Positions | 38 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | har-flex |
| Stack Height | 9.05mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.