
1.27mm pitch, right-angle, surface mount board-to-board connector featuring 12 female socket contacts made from copper alloy. This black polymer insulated receptacle operates within a temperature range of -55°C to 125°C and boasts a 1.7A current rating. Designed for SMD/SMT termination, it is RoHS compliant and UL94 V-0 flammability rated.
Sign in to ask questions about the Harting 15250122601000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 15250122601000 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1.7A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Har-Flex® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harting 15250122601000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.