
This 20-position, 2-row right angle surface mount header features a copper alloy contact material and a square contact shape. It has a current rating of 1.7A and is rated for operation between -55°C and 125°C. The header is made from a polymer insulation material with a black color and is lead-free. It is available in packs of 560 units, packaged on a tape and reel with a 1.27mm pitch.
Sign in to ask questions about the Harting 15250202601000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 15250202601000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1.7A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Har-Flex® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Harting 15250202601000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.