
32-position, 2-row right-angle receptacle connector with a 1.27mm pitch. Features gold-plated copper alloy square female sockets for reliable connectivity. Rated for 1A current and operates within a -55°C to 125°C temperature range. Surface mount termination with UL94 V-0 flammability rating and lead-free construction.
Sign in to ask questions about the Harting 15250322601000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 15250322601000 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | har-flex |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Harting 15250322601000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
