
This 80-position, right-angle female socket connector features a copper or copper alloy contact material and a current rating of 1A. It is designed for surface mount applications and is compliant with RoHS regulations. The connector is packaged in tape and reel format with 1 unit per package and has a pitch of 1.27mm. It is part of the har-flex series and has a termination type of SMD/SMT.
Harting 15250802601000 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.05inch |
| Series | har-flex |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.