This 170-position right angle through hole connector features gold contact plating and meets the UL94 V-0 flammability rating. It has a depth of 31.5mm and a length of 69.9mm, with a pitch of 1.5mm. The connector is packaged in bulk and has a package quantity of 14. It is designed for use in ATCA / mTCA series applications and can be solder terminated.
Sign in to ask questions about the Harting 16251701301000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 16251701301000 technical specifications.
| Contact Plating | Gold |
| Depth | 31.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 69.9mm |
| Mount | Through Hole |
| Number of Contacts | 170 |
| Number of Positions | 170 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 14 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| Series | ATCA / mTCA |
| Termination | Solder |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Harting 16251701301000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.